What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NACEW331M6.3V6.3X8TR13F

Aluminum Electrolytic Capacitor, 330 uF, 6.3 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
$ 0.091
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACEW331M6.3V6.3X8TR13F.

IHS

Datasheet6 pages5 years ago

NIC Components

Inventory History

3 month trend:
+0.00%

CAD Models

Download NIC Components NACEW331M6.3V6.3X8TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.139
Stock
53
38,435
Authorized Distributors
2
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
SMD/SMT
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.21 Ω
340 mΩ
Life (Hours)
-
2000 hours
Ripple Current
105 mA
180 mA
Height - Seated (Max)
-
8.001 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-05-17
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
NACE Series 330 uF 6.3 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 330uF 25V 20% (8 X 10.5mm) SMD 0.15 Ohm 600mA 2000h 105C T/R

Descriptions

Descriptions of NIC Components NACEW331M6.3V6.3X8TR13F provided by its distributors.

Aluminum Electrolytic Capacitor, 330 uF, 6.3 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 8mm) SMD 1.21 Ohm 105mA 1000h 105C T/R
Aluminum Electrolytic Capacitors; Wide Temperature; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NACEW331M6.3V6.3 X 8TR13F