Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia TL431AMFDT,215

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-236AB T/R

$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia TL431AMFDT,215.

Augswan

Datasheet28 pages12 years ago

IHS

Farnell

Inventory History

3 month trend:
-3.19%

Alternate Parts

Price @ 1000
$ 0.179
$ 0.272
$ 0.272
Stock
2,825,703
2,418,107
2,418,107
Authorized Distributors
6
6
6
Case/Package
TSOP
TSSOP
TSSOP
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
2.5 V
2.5 V
Max Input Voltage
37 V
25 V
25 V
Min Output Voltage
2.47 V
2.5 V
2.5 V
Max Output Voltage
2.55 V
24 V
24 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C
Cathode Current
600 µA
1 mA
1 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-06-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia TL431AMFDT,215 provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-236AB T/R
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3
TL431 Series 36 V Surface Mount Adjustable Precision Shunt Regulator - SOT-23
e3 TL431 Tape & Reel (TR) 2012 voltage reference device 600muA 37V 888ppm/C 卤1%
VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-3; Voltage Reference Type: Shunt - Adjustable; Product Range: TL431 Series; Reference Voltage: 2.495V to 36V; Initial Accuracy: 1%; Temperature Coefficient: -; Voltage Reference Case Sty
VOLTAGE REFERENCE, SHUNT, 2.495V, SOT-23-3; Topology:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Voltage Reference Case Style:SOT-23; No. of Pins:3; Input Voltage:2.495V to 36V ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "TL431AMFDT,215"
  • TL431AMFDT 215
  • TL431AMFDT,215""
  • TL431AMFDT-215
  • TL431AMFDT215