Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia PZTA14,115

Power Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PZTA14,115.

Future Electronics

Datasheet8 pages16 years ago

IHS

iiiC

Inventory History

3 month trend:
-48.37%

Alternate Parts

Price @ 1000
$ 0.164
$ 0.24
$ 0.24
Stock
2,021,929
955,515
955,515
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223-4
SOT-223-4
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
500 mA
1.2 A
1.2 A
Transition Frequency
125 MHz
125 MHz
125 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
1.5 V
hFE Min
20000
20000
20000
Power Dissipation
1.5 W
1 W
1 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiPZTA14
PZTA14 Series 30 V CE Breakdown 1.2 A NPN Darlington Transistor - SOT-223
Diodes Inc.FZTA14TA
Power Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
onsemiPZTA06
TRANS NPN 80V 0.5A SOT-223 / Trans GP BJT NPN 80V 0.5A 1000mW 4-Pin(3+Tab) SOT-223 T/R
onsemiNZT6714
TRANSISTOR,BJT,NPN,30V V(BR)CEO,2A I(C),SOT-223
Diodes Inc.DZTA42-13
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 2 W, SOT-223, Surface Mount
Diodes Inc.DZT491-13
DZT491 Series NPN 1 W 60 V 1 A Surface Mount Epitaxial Transistor - SOT-223

Descriptions

Descriptions of Nexperia PZTA14,115 provided by its distributors.

Power Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
PZTA14 Series 30 V 500 mA 1.25 W SMT NPN Darlington Transistor - SOT-223-3
Trans Darlington NPN 30V 0.5A Automotive 4-Pin(3+Tab) SC-73 T/R
1.5V@ 100µA,100mA NPN - Darlington 1.25W 10V 100nA 30V 30V 500mA SOT-223 SMD mount 6.7mm*3.7mm*1.7mm
TRANS NPN 30V 0.5A SOT223; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:30V; Typ Gain Bandwidth ft:125MHz; Power Dissipation Pd:1.25W; DC Collector Current:500mA; DC Current Gain hFE:20000; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:3; Case Style:SOT-223; Max Current Ic Continuous a:100mA; Max Voltage Vce Sat:1.5V; Min Hfe:20000; Power Dissipation:1.25W; Termination Type:SMD; Transistor Type:Darlington

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PZTA14,115"
  • PZTA14115