Diodes Inc. FZTA14TA

Power Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZTA14TA.

Diodes Inc SCT

Technical Drawing5 pages9 years ago

Newark

IHS

Future Electronics

iiiC

Inventory History

3 month trend:
+61.81%

CAD Models

Download Diodes Inc. FZTA14TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiPZTA14
PZTA14 Series 30 V CE Breakdown 1.2 A NPN Darlington Transistor - SOT-223
Diodes Inc.FZT489TA
Power Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.FZT1049ATA
Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.ZXTN2007GTA
ZXTN2007 Series 30 V 7 A 3 W NPN Medium Power Transistor - SOT223
onsemiFZT649
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
onsemiNZT6714
TRANSISTOR,BJT,NPN,30V V(BR)CEO,2A I(C),SOT-223

Descriptions

Descriptions of Diodes Inc. FZTA14TA provided by its distributors.

Power Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
FZTA14 Series 30 V 1 A NPN Silicon Planar Darlington Transistor - SOT-223
Trans Darlington NPN 30V 1A 4-Pin(3+Tab) SOT-223 T/R
1.6V@1mA, 1A NPN Darlington, 2W, 10V, 100nA, 30V, 30V, 1A, SOT-223-3, SMD, 6.5mm × 3.5mm × 1.6mm
DARLINGTON TRANSISTOR, SOT-223; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency Typ ft:170MHz; Power Dissipation Pd:2W; DC Collector Current:1A; DC Current Gain hFE:20000; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:3; Av Current Ic:1A; Collector Emitter Voltage Vces:1.6V; Continuous Collector Current Ic Max:1A; Current Ic @ Vce Sat:1A; Current Ic Continuous a Max:1A; Current Ic hFE:1A; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:170MHz; Gain Bandwidth ft Typ:170MHz; Hfe Min:5000; No. of Transistors:1; Package / Case:SOT-223; Power Dissipation Pd:2W; Power Dissipation Ptot Max:2W; Termination Type:SMD; Transistor Type:Darlington; Voltage Vcbo:30V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated