Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia PUMH16,115

Trans Digital BJT NPN 50V 100mA Automotive 6-Pin TSSOP T/R
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PUMH16,115.

Nexperia

Datasheet10 pages3 years ago

IHS

Farnell

TME

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.067
$ 0.059
$ 0.059
Stock
697,819
6,805,396
6,805,396
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
230 MHz
230 MHz
Collector Emitter Saturation Voltage
150 mV
100 mV
100 mV
hFE Min
80
100
100
Power Dissipation
-
200 mW
200 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 4 years ago)

Descriptions

Descriptions of Nexperia PUMH16,115 provided by its distributors.

Trans Digital BJT NPN 50V 100mA Automotive 6-Pin TSSOP T/R
50 V, 100 mA NPN/NPN resistor-equipped transistor; R1 = 22 kΩ, R2 = 47 kΩ
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
150mV@ 500µA,10mA 2 NPN - Pre-Biased (Dual) 300mW 1μA 50V 100mA TSSOP-6 SMD mount 2.2mm*1.35mm*1mm
100 mA 50 V 2 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR
BRT TRANSISTOR, NPN, 50V, 100MA, 47KOHM / 22KOHM, 6-SOT-363; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:47kohm; Base-Emitter Resistor R2:22kohm; Resistor Ratio, R1 / R2:0.47 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PUMH16,115"
  • PUMH16115