What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia PMST2222A,115

Transistor General Purpose BJT NPN 40 Volt 0.6 Amp 3-Pin Umt Tape and Reel
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMST2222A,115.

Farnell

Datasheet7 pages16 years ago

Nexperia

IHS

Inventory History

3 month trend:
-4.37%

CAD Models

Download Nexperia PMST2222A,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.051
Stock
1,159,239
4,099,671
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SC
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
30 V
Max Collector Current
600 mA
600 mA
Transition Frequency
300 MHz
250 MHz
Collector Emitter Saturation Voltage
1 V
-
hFE Min
75
75
Power Dissipation
200 mW
200 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.MMST2222A-7-F
MMST2222A Series 40 V 200 mW NPN Small Signal SMT Transistor - SOT-323-3
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.MMST4401-7-F
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.BC817-40W-7
BC817 Series 45 V 500 mA 200 mW NPN Small Signal Transistor - SOT-323
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Nexperia PMST2222A,115 provided by its distributors.

Transistor General Purpose BJT NPN 40 Volt 0.6 Amp 3-Pin Umt Tape and Reel
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
PMST2222A Series 40 V 600 mA 200 mW SMT NPN Switching Transistor - SOT-323
Trans GP BJT NPN 40V 0.6A 3-Pin SC-70 T/R

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PMST2222A,115"
  • PMST2222A 115
  • PMST2222A,115.
  • PMST2222A-115
  • PMST2222A115