Nexperia PMEG6002EB,115

PMEG6002 Series 60 V 0.2 A Very Low VF MEGA Schottky Barrier Rectifier-SOD-523
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMEG6002EB,115.

IHS

Datasheet10 pages19 years ago
Datasheet10 pages19 years ago

Nexperia

Upverter

TME

CAD Models

Download Nexperia PMEG6002EB,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.117
$ 0.047
Stock
2,280,801
1,945,075
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
170 mV
700 mV
Reverse Voltage (DC)
-
-
Forward Current
200 mA
500 mA
Max Reverse Leakage Current
100 µA
200 µA
Reverse Recovery Time
-
-
Capacitance
14 pF
30 pF

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2006-11-27
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Rectifier Diode, Schottky, 1 Element, 20V V(RRM), Silicon, DO-213AA, GLASS, MINIMELF-2
Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, DO-213AA, GLASS, MINIMELF-2
Rectifier Diode Small Signal Schottky 30V 0.2A 10ns Automotive 2-Pin Mini-MELF SOD-80 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Diodes Inc.SBR05U20SN-7
Diode Super Barrier Rectifier 20V 0.5A 3-Pin SC-59 T/R
Diodes Inc.SBR0240LP-7
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 40V V(RRM), Silicon

Descriptions

Descriptions of Nexperia PMEG6002EB,115 provided by its distributors.

PMEG6002 Series 60 V 0.2 A Very Low VF MEGA Schottky Barrier Rectifier-SOD-523
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 60V V(RRM), Silicon
Nexperia Schottky Diode, 200mA, 60V, SMD, SOD-523, 2-Pin
DIODE, SCHOTTKY, 200mA, 60V, SOD-523-2; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):200mA; Forward Voltage VF Max:600mV; Forward Surge Current Ifsm Max:2.5A ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMEG6002EB 115
  • PMEG6002EB-115
  • PMEG6002EB115