Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia PESD5V2S2UT,215

Nexperia Unidirectional TVS Diode, Vc=20V, SMD, SOT-23 (TO-236AB), Vbr=6.4V
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD5V2S2UT,215.

ODG (Origin Data Global)

Datasheet14 pages17 years ago

IHS

Nexperia

Upverter

Future Electronics

Inventory History

3 month trend:
-89.69%

CAD Models

Download Nexperia PESD5V2S2UT,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-04-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia Unidirectional TVS Diode, Vc=20V, SMD, SOT-23 (TO-236AB), Vbr=6.4V
Trans Voltage Suppressor Diode, 110W, 5V V(RWM), Unidirectional, 2 Element, Silicon
Transil Diode (TVS) array; 330W; 6V; 18A; unidirectional; -65+105 deg.C; SMD; SOT23
TVS Diodes & ESD Suppressors; DF3A6.8FUT1G; ON SEMICONDUCTOR; 5 V; 16 V; 6.4 V; 6.8 V
onsemiSM05T1G
ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 5V 6.75Vbr 9.8Vc 3-Pin SOT-23 T/R
onsemiSZSM05T1G
ESD Suppressor TVS Uni-Dir/Bi-Dir 5V 3-Pin SOT-23 T/R Automotive AEC-Q101

Descriptions

Descriptions of Nexperia PESD5V2S2UT,215 provided by its distributors.

Nexperia Unidirectional TVS Diode, Vc=20V, SMD, SOT-23 (TO-236AB), Vbr=6.4V
TVS Diodes & ESD Suppressors; PESD5V2S2UT,215; NEXPERIA; 5.2 V; 3; 20 V; 6.4 V
15A 20V 6.4V Unidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
PESD Series 20 V 152 pF SMT Double ESD Protection Diode - SOT-23
ESD Suppressor Diode TVS Uni-Dir 5.2V 20Vc 3-Pin SOT-23 T/R
TVS Diode; Reverse Stand-Off Voltage, VRWM:5.2V; Breakdown Voltage Range:6.4V to 7.2V; Clamping Voltage Max, Vc:20V; Diode Configuration:Dual Common Anode; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PESD5V2S2UT,215"
  • PESD5V2S2UT 215
  • PESD5V2S2UT-215
  • PESD5V2S2UT215