Nexperia PDTC143EU

Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDTC143EU.

IHS

Datasheet11 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-36.09%

CAD Models

Download Nexperia PDTC143EU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
Stock
1,016,748
899,402
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SC
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
230 MHz
230 MHz
Collector Emitter Saturation Voltage
150 mV
100 mV
hFE Min
20
30
Power Dissipation
200 mW
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
InfineonBC846BWE6327
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon
InfineonBC856BWE6327
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon
NexperiaPDTA143ZU
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon
Diodes Inc.BC856BW-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon
NexperiaBC857BW
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Nexperia PDTC143EU provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN
Nexperia NPN Digital Transistor, UMT Package, SMD, 100 mA, 50 V
Trans Digital BJT NPN 50V 100mA 3-Pin SC-70
Bipolar (BJT) single-bipolar transistor
TRANSISTOR, DIGITAL, SOT-323; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:200mW; DC Collector Current:100mA; DC Current Gain hFE:30; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-323; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:150mV; Continuous Collector Current Ic Max:100mA; Current Ic Continuous a Max:100mA; Current Ic hFE:10mA; Full Power Rating Temperature:25°C; Hfe Min:20; Package / Case:SOT-323; Power Dissipation Pd:200mW; Power Dissipation Ptot Max:200mW; Resistance R1:4.7kohm; Resistance R2:4.7kohm; Termination Type:SMD; Transistor Type:Bias Resistor (BRT); Voltage Vcbo:50V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)