TRANSISTOR, DIGITAL, SOT-323; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:200mW; DC Collector Current:100mA; DC Current Gain hFE:100; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-323; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:-100mV; Continuous Collector Current Ic Max:100mA; Current Ic Continuous a Max:100A; Current Ic hFE:10mA; Full Power Rating Temperature:25°C; Hfe Min:100; Package / Case:SOT-323; Power Dissipation Pd:200mW; Power Dissipation Ptot Max:200mW; Resistance R1:4.7kohm; Resistance R2:47kohm; Termination Type:SMD; Transistor Type:Bias Resistor (BRT); Voltage Vcbo:-50V