Nexperia MMBZ33VAL,215

TVS DIODE 26VWM 46VC TO236AB / 46V Clamp 870mA Ipp Tvs Diode Surface Mount TO-236AB
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia MMBZ33VAL,215.

Farnell

Datasheet18 pages17 years ago

Nexperia

IHS

Newark

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia MMBZ33VAL,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-01-29
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.MMBZ27VCL-7-F
MMBZ27VC Series 40 W 27 V Surface Mount Uni-Directional TVS Diode - SOT-23
Diodes Inc.MMBZ15VDL-7-F
Trans Voltage Suppressor Diode, 40W, 12.8V V(RWM), Unidirectional, 2 Element, Silicon
Diodes Inc.DESDA5V3L-7
ESD Suppressors / TVS Diodes Dual SM TVS Array 300W 20A 250mW
onsemiSM12T1
ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 12V 14.525Vbr 19Vc 3-Pin SOT-23 T/R

Descriptions

Descriptions of Nexperia MMBZ33VAL,215 provided by its distributors.

TVS DIODE 26VWM 46VC TO236AB / 46V Clamp 870mA Ipp Tvs Diode Surface Mount TO-236AB
Nexperia Unidirectional ESD Protection Diode Vc=46V SOT-23 SMD Vbr(min)=31.35V
MMBZ33VAL Series 45 pF Uni-Directional Double ESD Protection Diode - SOT-23
DIODE, DUAL TVS, UN, 40W, 26V, SOT23; Clamping Voltage Vc Max:46V; Diode Case Style:TO-236AB; No. of Pins:3Pins; Operating Voltage:900mV; Power Dissipation Pd:360mW; Product Range:MMBZ3 Series; Automotive Qualification S
TVS-DIODE, 360mW, 46V, DUAL COMMON ANNODE, SOT-23; Reverse Stand-Off Voltage Vrwm:26V; Breakdown Voltage Range:31.35V to 34.65V; Clamping Voltage Vc Max:46V; Peak Pulse Current Ippm:870mA; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "MMBZ33VAL,215"
  • MMBZ33VAL 215
  • MMBZ33VAL,215.
  • MMBZ33VAL215
  • MMBZ33VAL@215