What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia CBT3257AD,118

CBT3257 Series 4.5 to 5.5 V Quad 1-of-2 Multiplexer/Demultiplexer - SOIC-16
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia CBT3257AD,118.

Farnell

Datasheet17 pages13 years ago

IHS

NXP Semiconductors

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia CBT3257AD,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.371
$ 0.571
Stock
1,883,764
864,141
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
1
1
Number of Outputs
2
2
Number of Circuits
4
4
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-10-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, 74AHCT, 4 Channel, 2:1, 4.5 V to 5.5 V, 16 Pins, SOIC
NXP SemiconductorsN74F157AD,623
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F157AD,602
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
AHCT/VHCT/VT SERIES QUAD 2 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO16
NXP SemiconductorsNX5DV330D,118
5DV Series Quad 1 Line to 2 Line Multiplexer And Demux/decoder True Output PDSO16

Descriptions

Descriptions of Nexperia CBT3257AD,118 provided by its distributors.

CBT3257 Series 4.5 to 5.5 V Quad 1-of-2 Multiplexer/Demultiplexer - SOIC-16
Multiplexer/Demux, 2:1, -40 To 85Deg C Rohs Compliant: Yes |Nexperia CBT3257AD,118
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SO T/R
4 x 2¨é1 74CBT 4.5V ~ 5.5V Multiplexers/demultiplexers Singlesupply SOIC-16_150mil Signal Switches / Encoders & Decoders / Multiplexers ROHS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBT3257AD 118
  • CBT3257AD118