What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74AHCT157D,112

Ahct/vhct/vt Series Quad 2 Line to 1 Line Multiplexer True Output PDSO16
$ 0.364
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT157D,112.

IHS

Datasheet16 pages18 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.13%

Alternate Parts

Price @ 1000
$ 0.364
$ 0.684
$ 0.684
Stock
170,756
240,349
240,349
Authorized Distributors
1
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
2
8
8
Number of Outputs
1
4
4
Number of Circuits
4
4
4
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
8 mA
8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
4
4

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-09-24
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsN74F157AD,623
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F157AD,602
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsNX5DV330D,118
5DV Series Quad 1 Line to 2 Line Multiplexer And Demux/decoder True Output PDSO16
Texas InstrumentsCD4532BNSR
SO-16-208mil Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of Nexperia 74AHCT157D,112 provided by its distributors.

AHCT/VHCT/VT SERIES QUAD 2 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO16
Encoders, Decoders, Multiplexers & Demultiplexers QUAD 2-MULTIPLEXER
Multiplexer 1-Element CMOS 8-IN 16-Pin SO Tube
MULTIPLEXER 1-ELE CMOS 8-IN 16
Mux, Quad, 8 I/p, Soic-16; Logic Family / Base Number:74Ahct157; Logic Type:multiplexer; No. Of Channels:4Channels; Line Configuration:2:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:soic; No. Of Pins:16Pins; Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT157D 112
  • 74AHCT157D112