What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia BZX84/C3V9

VOLTAGE REGULATOR DIODE Zener Diode, 3.9V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX84/C3V9.

IHS

Datasheet14 pages3 years ago
Datasheet12 pages30 years ago
Datasheet7 pages0 years ago
Datasheet11 pages25 years ago

element14 APAC

Farnell

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1985-09-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BZX84C3V9-7-F
BZX84C3V9 Series 350 mW 3.9 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiBZX84C3V9
DIODE ZENER 3.9V 350MW SOT23-3 / Zener Diode Single 3.9V 5% 90Ohm 550mW 3-Pin SOT-23 T/R
Zener Diode Single 3.9V 5% 23Ohm 300mW Automotive 3-Pin SOT-23 T/R
onsemiBZX84C3V3
BZX84C Series 350 mW 3.3 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84C4V7
Zener Diode Single 4.7V 6.38% 80Ohm 350mW 3-Pin SOT-23
Diodes Inc.BZX84C3V6
Zener Diode, 3.6V V(Z), 5.556%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of Nexperia BZX84/C3V9 provided by its distributors.

VOLTAGE REGULATOR DIODE Zener Diode, 3.9V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
Diode Zener Single 3.9V 5% 250mW 3-Pin SOT-23 T/R
Zener diode Marking: Z16 Housing type: SOT-23 Package: SMD Power dissipation: 350 mW Zener resistance: 85 Ohm Zener voltage: 3.9 V
DIODE, ZENER 250MW 3.9V; Voltage, Vz:3.9V; Termination Type:SMD; Case Style:SOT-23; Diode Type:Zener; External Depth:2.3mm; External Length / Height:1.12mm; Max Power Dissipation Ptot:0.25W; SMD Marking:Z16; Tolerance:5%; Width, External:3.05mm; Width, Tape:8mm; Zener Current:5mA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 84 C3V9
  • BZX-84C 3V9
  • BZX84-C3V9
  • BZX84-C3V9.
  • BZX84C-3V9
  • BZX84C3V9