Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BZA962AVL,115

6.51V Unidirectional 6W 850mA 4V 5.89V SOT-665 SMD mount 1.7mm(Length)*6.35mm(height)
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZA962AVL,115.

Nexperia

Datasheet12 pages17 years ago

IHS

Newark

Future Electronics

Inventory History

3 month trend:
+20.24%

CAD Models

Download Nexperia BZA962AVL,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

BZA800AVL: 5.6 V 240 pF 6 W Quadruple Low Capacitance ESD Suppressor - TSSOP-5
NexperiaBZA462A,125
ESD Suppressor TVS 6.51V Automotive 6-Pin TSOP T/R
NexperiaBZA462A,115
TVS Diode 6.51V Unidirectional 24W 2.66A 9V 5.89V SC-74 SOT-457 SMD 3.1mm L × 1.7mm H
onsemiMMQA6V2T1
SC-74SOT-457 MMQA 4 Surface Mount Zener Tvs Diode 5.89V 2.66A 8/20mus 150W -55C~150C TJ
MMQA Series 6.51 V 24 W Unidirectional Zener Transient Voltage Suppressor SC-74
Trans Voltage Suppressor Diode, 100W, 4V V(RWM), Unidirectional, 4 Element, Silicon

Descriptions

Descriptions of Nexperia BZA962AVL,115 provided by its distributors.

6.51V Unidirectional 6W 850mA 4V 5.89V SOT-665 SMD mount 1.7mm(Length)*6.35mm(height)
NEXPERIA - BZA962AVL,115 - Uklad zabezpieczajacy przed ESD, TVS, 6.51 V, SOT-665, 5 piny/-¨®w, 6.2 V, 335 mW, BZA96 Series
DIODE, ESD PROTECTION; Reverse Stand-Off Voltage Vrwm:4V; Breakdown Voltage Range:5.89V to 6.51V; Diode Configuration:2 Pair Common Anode; Peak Pulse Current Ippm:850mA; Diode Case Style:SOT-665; No. of Pins:5 ;RoHS Compliant: Yes
DIODE, TVS, QUAD, SOT-665; Clamping Voltage Vc Max: 6.51V; Diode Case Style: SOT-665; No. of Pins: 5Pins; Operating Voltage: 6.2V; Power Dissipation Pd: 335mW; Product Range: BZA96 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Capacitance Cd @ Vr Typ: 18pF; Diode Type: Unidirectional TVS; Peak Pulse Current Ippm: 2.1A; Peak Pulse Power Dissipation: 6W; SMD Marking: V2; Stand-off Voltage: 4V; TVS Polarity: Unidirectional; Test Current: 200mA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZA962AVL 115
  • BZA962AVL-115
  • BZA962AVL115