Nexperia BST51,115

Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BST51,115.

IHS

Datasheet8 pages3 years ago
Datasheet8 pages25 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia BST51,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.281
$ 0.303
$ 0.303
Stock
203,825
601,769
601,769
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-89
SOT-89
SOT-89
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
80 V
80 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
1.3 V
1.3 V
1.3 V
hFE Min
2000
2000
2000
Power Dissipation
-
1.3 W
1.3 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.BCX5516TA
BCX55 Series NPN 2 W 60 V 1 A Surface Mount Power Transistor - SOT-89
Diodes Inc.FCX491TA
FCX491 Series NPN 1 A 60 V SMT Silicon Medium Power Transistor - SOT-89
Diodes Inc.BCX55TA
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Nexperia BST51,115 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
BST51 Series 60 V 1 A 1.3 W NPN SMT Darlington Transistor - SOT-89
Trans Darlington NPN 60V 1A 1300mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R
Darlington Transistor NPN, SMD, 1A, 80V, 60V, 5V, 1.3W, 1.3V@500µA, 50nA, SOT-89, 4.6mm × 2.6mm × 1.6mm
1000 mA 60 V NPN Si SMALL SIGNAL TRANSISTOR TO-243AA
TRANSISTOR, AEC-Q101, NPN, 60V, SC-62; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 200MHz; Power Dissipation Pd: 1.3W; DC Collector Current: 1A; DC Current Gain hFE: 1000hFE; Tra

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BST51115