Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BST50,115

Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BST50,115.

IHS

Datasheet8 pages3 years ago
Datasheet8 pages25 years ago

Farnell

Upverter

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia BST50,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BCX54TA
BCX54 Series 45 V 1 A 1 W Surface Mount NPN Medium Power Transistor - SOT-89-3
Diodes Inc.BCX5416TA
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.BCX5410TA
Single Bipolar Transistor, NPN, 54 V, 1 A, 2 W, SOT-89, 3 Pins, Surface Mount
Power Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of Nexperia BST50,115 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
BST50 Series 45 V 1 A 1.3 W SMT NPN Darlington Transistor - SOT-89
Nexperia Darlington Transistor, NPN, 1A, UPAK Package, SMD, 4-Pin
1000 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR TO-243AA
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:45V; Transition Frequency Typ, ft:200MHz; Power Dissipation, Pd:1.3W; DC Collector Current:1A; DC Current Gain Max (hfe):2000 ;RoHS Compliant: Yes
TRANS NPN 45V 0.5A SOT89; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:45V; Typ Gain Bandwidth ft:200MHz; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-89; SVHC:No SVHC (18-Jun-2010); Case Style:SOT-89; Max Current Ic Continuous a:500mA; Max Voltage Vce Sat:1.3V; Min Hfe:2000; Power Dissipation:1.3W; Termination Type:SMD; Transistor Type:Darlington

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BST50,115.
  • BST50115