Nexperia BSS84AKS

160 Ma 50 V 2 Channel P-channel Si Small Signal Mosfet
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BSS84AKS.

IHS

Datasheet17 pages15 years ago
Datasheet17 pages15 years ago

Inventory History

3 month trend:
-17.17%

CAD Models

Download Nexperia BSS84AKS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DMN65D8LDW-7
Transistor MOSFET Array Dual N-CH 60V 200mA 6-Pin SOT-363 T/R
Diodes Inc.DMN63D8LDW-7
Dual N-Channel 30 V 2.8 O 0.3 W SMT Enhancement Mode MosFet - SOT-363
Diodes Inc.2N7002DW-7-F
Transistor MOSFET Array Dual N-CH 60V 0.23A 6-Pin SOT-363 T/R
Small Signal MOSFET 30V 3.2A 60 mOhm Single N-Channel SC−88/SC70−6/SOT−363
MCH6661-TL-W DUAL N-CHANNEL MOSFET TRANSISTOR, 1.8 A, 30 V, 6-PIN SOT-363
MOSFET Devices; INFINEON; BSD314SPEH6327XTSA1; -30 V; -1.5 A; 20 V; 500 mW

Descriptions

Descriptions of Nexperia BSS84AKS provided by its distributors.

160 mA 50 V 2 CHANNEL P-CHANNEL Si SMALL SIGNAL MOSFET
Small Signal Field-Effect Transistor, 0.16A I(D), 50V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
445mW 20V 2.1V 0.26nC@ 5V 1individualPChannel 50V 7.5Ω@ 10V 160mA 24pF@ 25V SOT-363 SMD mount 2.2mm*1.35mm*1mm
MOSFET, PP CH, 50V, 0.16A, SOT363; Transistor Polarity:P Channel; Continuous Drain Current Id:-160mA; Drain Source Voltage Vds:-50V; On Resistance Rds(on):4.5ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1.6V; Power Dissipation Pd:445mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-363; No. of Pins:6; SVHC:No SVHC (18-Jun-2012); Continuous Drain Current Id, P Channel:-160mA; Drain Source Voltage Vds, P Channel:-50V; Module Configuration:Dual P Channel; On Resistance Rds(on), P Channel:4.5ohm; Power Dissipation Pd:445mW

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)