Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BSP41,115

Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BSP41,115.

Future Electronics

Datasheet7 pages17 years ago

IHS

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia BSP41,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsBCP54-16
NPN MEDIUM POWER TRANSISTOR Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DZT491-13
DZT491 Series NPN 1 W 60 V 1 A Surface Mount Epitaxial Transistor - SOT-223
Diodes Inc.BCP55TA
60V 2W 40@150mA,2V 1A NPN SOT-223 Bipolar Transistors - BJT ROHS
Diodes Inc.DCP55-16-13
Trans GP BJT NPN 60V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R
onsemiBSP50
Small Signal Bipolar Transistor, 0.0008A I(C), 1-Element, NPN, Silicon

Descriptions

Descriptions of Nexperia BSP41,115 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
In a Pack of 10, Nexperia BSP41, 115 NPN Transistor, 1 A, 60 V, 4-Pin SOT-223
60 V, 1 A NPN medium power transistor
Trans GP BJT NPN 60V 1A Automotive 4-Pin(3+Tab) SC-73 T/R
60V 1.3W 1A 100@100mA5V 100MHz 500mV@500mA50mA NPN +150¡Í@(Tj) SOT-223 Bipolar Transistors - BJT ROHS
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
TRANS NPN 60V 1A SOT-223; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:1.3W; DC Collector Current:1A; DC Current Gain hFE:100; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:250mV; Current Ic Continuous a Max:150mA; Gain Bandwidth ft Typ:100MHz; Hfe Min:100; Package / Case:SOT-223; Power Dissipation Pd:1.3W; Termination Type:SMD; Transistor Type:Power Bipolar

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BSP41,115"
  • BSP41115