Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BCW61B,215

32V 250MW 180@2MA, 5V 100MA PNP SOT-23 Bipolar (bjt) Rohs
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCW61B,215.

ODG (Origin Data Global)

Datasheet7 pages17 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
-0.32%

CAD Models

Download Nexperia BCW61B,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.062
$ 0.019
Stock
768,652
2,613,890
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
32 V
32 V
Max Collector Current
200 mA
100 mA
Transition Frequency
100 MHz
-
Collector Emitter Saturation Voltage
550 mV
550 mV
hFE Min
80
80
Power Dissipation
250 mW
350 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
onsemiBC858ALT1
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 40V 100mA 200MHz 200mW Surface Mount SOT-23-3 (TO-236)
Trans GP BJT PNP 30V 0.1A 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Nexperia BCW61B,215 provided by its distributors.

32V 250mW 180@2mA,5V 100mA PNP SOT-23 Bipolar (BJT) ROHS
BCW61 Series 32 V 100 mA 250 mW PNP General Purpose Transistor - SOT-23-3
Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 32V 0.2A 3-Pin TO-236AB T/R
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCW61B 215
  • BCW61B215