ROHM BC858BT116

Trans Gp Bjt PNP 30V 0.1A 350MW 3-PIN SOT-23 T/r
$ 0.087
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BC858BT116.

IHS

Datasheet8 pages10 years ago

DigiKey

Inventory History

3 month trend:
-52.35%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.087
$ 0.138
Stock
438,650
464,707
Authorized Distributors
2
5
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-323
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
300 mV
-600 mV
hFE Min
210
210
Power Dissipation
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
ROHM 2SB1710TL PNP Bipolar Transistor, 1 A, 30 V, 3-Pin SC-96 | ROHM Semiconductor 2SB1710TL
PanasonicDRA2L14Y0L
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AA
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
onsemiFSBCW30
Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of ROHM BC858BT116 provided by its distributors.

Trans GP BJT PNP 30V 0.1A 350mW 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
650mV@ 5mA,100mA PNP 350mW -5V 100nA -30V 30V 100mA SST-3 2.9mm*1.3mm*950¦Ìm
TRANS PNP 30V 0.1A SST3
TRANS GP PNP 40V 0.2A 3-PI

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC858B T116
  • BC858B-T116