Nexperia BCW60C,235

Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCW60C,235.

Nexperia

Datasheet7 pages17 years ago

IHS

NXP Semiconductors

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia BCW60C,235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.037
$ 0.057
Stock
1,224,868
1,737,687
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
TO-236-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
32 V
32 V
Max Collector Current
200 mA
200 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
550 mV
550 mV
hFE Min
90
90
Power Dissipation
250 mW
250 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BC848B-13-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 350 mW, SOT-23, Surface Mount
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
ToshibaRN1401S,LF
X34 PB-F SOT-23 PLN (LF) TRANSISTOR PD=200MW F=250MHZ
onsemiMUN2211T3
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Nexperia BCW60C,235 provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 32V 0.1A 250mW Automotive 3-Pin SOT-23 T/R
550mV@ 1.25mA,50mA NPN 250mW 5V 20nA 32V 32V 100mA TO-236AB SMD mount 3mm*1.4mm*1mm
20nA 32V 250mW 100mA 250@2mA5V 100MHz 100mV@50mA1.25mA NPN +150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCW60C 235
  • BCW60C235