What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia BCW31,215

BCW31 Series 32 V 100 mA SMT NPN General Purpose Transistor - SOT-23
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCW31,215.

Newark

Datasheet7 pages16 years ago

IHS

iiiC

Inventory History

3 month trend:
+156%

CAD Models

Download Nexperia BCW31,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BC848B-13-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 30V 0.1A 350mW 3-Pin SOT-23 T/R
Trans GP BJT NPN 25V 0.5A Automotive 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.MMBT4401-7
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 350 mW, SOT-23, Surface Mount

Descriptions

Descriptions of Nexperia BCW31,215 provided by its distributors.

BCW31 Series 32 V 100 mA SMT NPN General Purpose Transistor - SOT-23
Bipolar Junction Transistors - BJT; NEXPERIA; BCW31, 215; NPN; 3; 32 V; 100 mA
Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Trans GP BJT NPN 32V 0.1A 3-Pin TO-236AB T/R
TRANSISTOR NPN 32V 100MA SOT23
100 mA 32 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
Bipolar Transistor, Npn, 32V, 100Ma, 3-Sot-23, Full Reel; Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:32V; Dc Collector Current:100Ma; Power Dissipation Pd:250Mw; Transistor Mounting:surface Mount; No. Of Pins:3Pins Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BCW31,215"
  • BCW31,215.
  • BCW31215