Nexperia BCV61,235

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCV61,235.

IHS

Datasheet13 pages16 years ago
Datasheet13 pages16 years ago
Datasheet14 pages16 years ago

Nexperia

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia BCV61,235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.165
$ 0.165
Stock
2,061,924
800,604
800,604
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-253-4
SOT-143
SOT-143
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
-
-
-
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
110
110
110
Power Dissipation
250 mW
250 mW
250 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NexperiaBCV61C,215
Bipolar Transistor Array, Dual NPN, 30 V, 100 mA, 250 mW, 420 hFE, SOT-143B, 4 Pins
NXP SemiconductorsBFU550XAR
RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, L Band, Silicon, NPN, TO-236AB
NXP SemiconductorsBFU530R
Trans RF BJT NPN 16V 0.065A 450mW Automotive 4-Pin(3+Tab) SOT-143B T/R
NXP SemiconductorsBFU520R
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, L Band, Silicon, NPN
NXP SemiconductorsBFU520XAR
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, L Band, Silicon, NPN
NXP SemiconductorsBFU530XAR
RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN

Descriptions

Descriptions of Nexperia BCV61,235 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 30V 0.1A 250mW 4-Pin SOT-143B T/R Automotive AEC-Q101
NPN Dual Current Mirror 250mW 6V 15nA 30V 30V 100mA SOT-143B SMD 3mm×1.4mm×1mm
100 mA 30 V NPN Si SMALL SIGNAL TRANSISTOR
NPN general-purpose double transistors
Transistor Rohs Compliant: Yes |Nexperia BCV61,235
TRANS NPN 30V 100MA DUAL SOT143B
NOW NEXPERIA BCV61 - SMALL SIGNA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCV61 235
  • BCV61235