Nexperia BCV61,215

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCV61,215.

IHS

Datasheet13 pages16 years ago
Datasheet13 pages16 years ago

Newark

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.165
$ 0.315
$ 0.315
Stock
800,604
431,019
431,019
Authorized Distributors
6
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-143
-
-
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
-
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
250 mV
250 mV
hFE Min
110
100
100
Power Dissipation
250 mW
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsBFG520/XR,215
RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, L Band, Silicon, NPN

Descriptions

Descriptions of Nexperia BCV61,215 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
30V 250mW 110@2mA,5V 100mA 2 NPN SOT-143 Bipolar Transistors - BJT ROHS
BCV61 Series 30 V 100 mA NPN General-Purpose Double Transistor - SOT-143B
Trans GP BJT NPN 30V 0.1A 4-Pin(3+Tab) SOT-143B T/R
NPN Dual Current Mirror 250mW 6V 15nA 30V 30V 100mA SOT-143B SMD 3mm×1.4mm×1mm
TRANS, BIPOL, NPN, DUAL, 30V, SOT-143B-4; Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 30V; Power Dissipation Pd: 250mW; DC Collector Current: 100mA; DC Current Gain hFE: 100hFE; Transistor Case Style: SO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCV61215