Nexperia BCV48,115

BCV48 Series 60 V 500 mA SMT PNP Darlington Transistor - SOT-89
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCV48,115.

Nexperia

Datasheet8 pages3 years ago

IHS

ODG (Origin Data Global)

Newark

CAD Models

Download Nexperia BCV48,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 0.175
Stock
442,315
147,462
Authorized Distributors
4
4
Mount
Surface Mount
Surface Mount
Case/Package
SOT-89
SOT
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
500 mA
500 mA
Transition Frequency
220 MHz
200 MHz
Collector Emitter Saturation Voltage
1 V
1 V
hFE Min
2000
2000
Power Dissipation
1.3 W
1 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.DXT2907A-13
DXT2907A Series 60 V 600 mA 1 W PNP Bipolar Transistor - SOT-89
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.BCX5216TA
Bipolar (BJT) Transistor PNP 60V 1A 150MHz 1W Surface Mount SOT-89-3
Diodes Inc.BCX52TA
BCX52 Series 60 V 1 A 1 W PNP SMT Medium Power Transistor - SOT-89-3

Descriptions

Descriptions of Nexperia BCV48,115 provided by its distributors.

BCV48 Series 60 V 500 mA SMT PNP Darlington Transistor - SOT-89
PNP Darlington Transistor 1.3W 80V 60V 500mA SOT-89 SMD 4.6mm × 2.6mm × 1.6mm
Power Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Trans Darlington PNP 60V 0.5A 4-Pin(3+Tab) SOT-89 T/R
Darlington Transistor, Pnp, -60V, -500Ma, 3-Sot-89, Full Reel; Transistor Polarity:pnp; Collector Emitter Voltage V(Br)Ceo:60V; Dc Collector Current:500Ma; Power Dissipation Pd:1.3W; Transistor Mounting:surface Mount; Product Range:-Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BCV48,115"
  • BCV48,115.
  • BCV48115