Diodes Inc. BCX52TA

BCX52 Series 60 V 1 A 1 W PNP SMT Medium Power Transistor - SOT-89-3
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCX52TA.

IHS

Datasheet7 pages5 years ago
Datasheet1 page0 years ago

Diodes Inc SCT

TME

Inventory History

3 month trend:
+102%

CAD Models

Download Diodes Inc. BCX52TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.092
$ 0.14
Stock
1,354,712
336,102
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
SOT-89
SOT-89
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
1 A
1 A
Transition Frequency
150 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
25
25
Power Dissipation
1 W
1.35 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Diodes Inc.BCX5216TA
Bipolar (BJT) Transistor PNP 60V 1A 150MHz 1W Surface Mount SOT-89-3
Diodes Inc.BCX5210TA
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.BCX51TA
BCX5X Series 45 V 1 A Surface Mount PNP Medium Power Transistor - SOT-89
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Diodes Inc. BCX52TA provided by its distributors.

BCX52 Series 60 V 1 A 1 W PNP SMT Medium Power Transistor - SOT-89-3
Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT89 T&R 1K
Trans GP BJT PNP 60V 1A 2000mW 4-Pin(3+Tab) SOT-89 T/R
500mV@50mA 500mA PNP 2W 5V 100nA 60V 60V 1A SOT-89-3 SMD 4.5mm × 2.5mm × 1.5mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated