Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BCX5216TA

Bipolar (BJT) Transistor PNP 60V 1A 150MHz 1W Surface Mount SOT-89-3
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCX5216TA.

IHS

Datasheet7 pages5 years ago

Future Electronics

TME

Diodes Inc SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. BCX5216TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.128
Stock
398,829
742,387
Authorized Distributors
6
5
Mount
Surface Mount
-
Case/Package
SOT-89
SOT-89
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
1 A
1 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
100
25
Power Dissipation
1 W
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Diodes Inc.BCX52TA
BCX52 Series 60 V 1 A 1 W PNP SMT Medium Power Transistor - SOT-89-3
Diodes Inc.BCX5210TA
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.BCX51TA
Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT89 T&R 1K
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Diodes Inc. BCX5216TA provided by its distributors.

Bipolar (BJT) Transistor PNP 60V 1A 150MHz 1W Surface Mount SOT-89-3
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 60V 1A 2000mW 4-Pin(3+Tab) SOT-89 T/R
DiodesZetex PNP Transistor, SOT-89, SMD, -1A Ic, -60V Vceo

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated