Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BC858B

30V 200mW 220@2mA, 5V 100mA PNP SOT-23(TO-236) Bipolar Transistors - BJT ROHS
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC858B.

IHS

Datasheet13 pages4 years ago
Datasheet10 pages17 years ago
Datasheet3 pages0 years ago
Datasheet5 pages25 years ago
Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-71.43%

CAD Models

Download Nexperia BC858B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1985-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date1999-06-30
LTD Date1999-12-31

Related Parts

Diodes Inc.BC858B-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
onsemiBC858BMTF
BC858 Series 30 V CE Breakdown .1 A PNP Epitaxial Silicon Transistor - SOT-23
onsemiBC859BMTF
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
onsemiBCW61BMTF
BCW61 Series 32 V CE Breakdown 0.1 A PNP General Purpose Transistor - SOT-23
onsemiKST63MTF
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon
onsemiKST64MTF
Bipolar (BJT) Transistor PNP - Darlington 30V 500mA 125MHz 350mW Surface Mount SOT-23-3

Descriptions

Descriptions of Nexperia BC858B provided by its distributors.

30V 200mW 220@2mA,5V 100mA PNP SOT-23(TO-236) Bipolar Transistors - BJT ROHS
65 V, 100 mA PNP general-purpose transistor Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
TRANSISTOR, PNP, 30V, 0.1A, SOT23
-0.65V@ -5mA,-100mA PNP 250mW -5V 15nA -30V 30V 100mA SOT-23
Transistor PNP; 475; 250mW; 30V; 100mA; 100MHz; -65¡ãC ~ 150¡ãC; Replacement: BC848B; BC858B E6433; BC858B-7-F; BC858B E6327; BC858B,235; BC858B
TRANSISTOR, PNP, 30V, 0.1A, SOT23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:30V; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain hFE:220; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)