Nexperia BC856B,235

BC856 Series 65V 100 mA SMT PNP General Purpose Transistor - SOT-23
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC856B,235.

IHS

Datasheet13 pages4 years ago
Datasheet10 pages17 years ago

Nexperia

Inventory History

3 month trend:
+1761%

CAD Models

Download Nexperia BC856B,235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.029
$ 0.029
Stock
3,135,378
4,938,484
4,938,484
Authorized Distributors
5
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
65 V
-
-
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
650 mV
650 mV
650 mV
hFE Min
220
220
220
Power Dissipation
-
300 mW
300 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-04-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

ON SEMI SBC856ALT1G PNP BIPOLAR TRANSISTOR, 0.1 A, 65 V, 3-PIN SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
onsemiBC857BMTF
BC857 Series 45 V CE Breakdown .1 A PNP Epitaxial Silicon Transistor - SOT-23
Diodes Inc.MMBTA56-7-F
Transistor General Purpose BJT PNP 80 Volt 0.5 Amp 3-Pin SOT-23 Tape and Reel
Diodes Inc.MMBTA55-7-F
Bipolar (BJT) Single Transistor, PNP, 60 V, 500 mA, 350 mW, SOT-23, Surface Mount
onsemiKST64MTF
Bipolar (BJT) Transistor PNP - Darlington 30V 500mA 125MHz 350mW Surface Mount SOT-23-3

Descriptions

Descriptions of Nexperia BC856B,235 provided by its distributors.

BC856 Series 65V 100 mA SMT PNP General Purpose Transistor - SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Nexperia PNP Transistor, SOT-23, SMD, -100mA Ic, -65V Vce
Trans Gp Bjt Pnp 65V 0.1A Automotive 3-Pin To-236Ab T/R
65V 250mW 100mA 220@2mA5V 100MHz 250mV@100mA5mA PNP +150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
100 mA 65 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC856B,235"
  • BC856B 235
  • BC856B-235
  • BC856B235