Nexperia BC850C,215

BC850 Series 45 V 100 mA SMT NPN General Purpose Transistor - SOT-23
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC850C,215.

IHS

Datasheet8 pages17 years ago

Nexperia

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+9.35%

CAD Models

Download Nexperia BC850C,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.028
$ 0.028
Stock
11,623,916
7,225,335
7,225,335
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
420
420
420
Power Dissipation
250 mW
225 mW
225 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BC847C-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 310 mW, SOT-23, Surface Mount
onsemiBCW60D
Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon
NexperiaBC847A
45V 300mW 110@2mA,5V 100mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
Diodes Inc.BC847B-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.BC847A-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBCW60C
Transistor GP BJT NPN 32V 100mA 3-Pin Surface Mount SOT-23

Descriptions

Descriptions of Nexperia BC850C,215 provided by its distributors.

BC850 Series 45 V 100 mA SMT NPN General Purpose Transistor - SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Bipolar Junction Transistors - BJT; NEXPERIA; BC850C, 215; NPN; 3
Nexperia NPN Transistor, SOT-23 (TO-236AB), SMD, 100mA Ic, 45V Vceo
Bipolar Transistors - BJT NPN GP 45V 100mA
Trans GP BJT NPN 45V 0.1A 3-Pin TO-236AB T/R
45V 250mW 100mA 520@2mA5V 100MHz 200mV@100mA5mA NPN +150¡Í@(Tj) SOT-23-3 Bipolar Transistors - BJT ROHS
100 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
Nexperia NPNTransistor, SOT-23 (TO-236AB)encapsulation, SMD mount, Maximum DC collector current100 mA, maximum collector-emission voltage45 V
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ, ft:100MHz; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain Max (hfe):520 ;RoHS Compliant: Yes
TRANSISTOR, NPN, 45V, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain hFE:420; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Transistor Case Style:TO-236AB; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC850C,215"
  • BC850C 215
  • BC850C,215.
  • BC850C215