Nexperia BC847CW,115

Bipolar Transistors (BJT); BC847CW, 115; NEXPERIA; NPN; 3; 45 V; 100 mA
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC847CW,115.

IHS

Datasheet8 pages3 years ago
Datasheet12 pages4 years ago

Upverter

Newark

Nexperia

Future Electronics

Inventory History

3 month trend:
+76.37%

CAD Models

Download Nexperia BC847CW,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.036
$ 0.036
Stock
6,229,584
6,515,513
6,515,513
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-323
SC
SC
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
400 mV
600 mV
600 mV
hFE Min
420
420
420
Power Dissipation
200 mW
150 mW
150 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1999-04-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BC847BW-7-F
Bipolar Transistors - BJT BIPOLAR TRANSISTOR NPN SOT-323
Diodes Inc.BC847CW-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 200 mW, SOT-323, Surface Mount
Diodes Inc.BC846BW-7-F
Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 200 mW, SOT-323, Surface Mount
Bipolar Transistors (BJT); 2SC4081T106R; ROHM; NPN; 3; 50 V; 150 mA
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Nexperia BC847CW,115 provided by its distributors.

Bipolar Transistors (BJT); BC847CW,115; NEXPERIA; NPN; 3; 45 V; 100 mA
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
45V 200mW 100mA NPN SOT-323(SC-70) Bipolar Transistors - BJT ROHS
Nexperia PNP Transistor, SOT-323 (SC-70), SMD, -100mA Ic, -45V Vce
Transistors - Bipolar (BJT) - Single SC-70, SOT-323 1 (Unlimited) Tape & Reel (TR) Surface Mount NPN 420 @ 2mA 5V 400mV @ 5mA, 100mA 150°C TJ 15nA ICBO TRANS NPN 45V 0.1A SOT323
Bipolar Transistor, Npn, 45V, 100Ma, 3-Sot-323; Transistor Polarity:Npn; Collector Emitter Voltage Max:45V; Continuous Collector Current:100Ma; Power Dissipation:200Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins Rohs Compliant: Yes |Nexperia BC847CW,115.
TRANSISTOR, NPN, 45V, 0.1A, SOT-323; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Power Dissipation Pd:200mW; DC Collector Current:100mA; DC Current Gain hFE:420; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-323; No. of Pins:3; MSL:(Not Available); SVHC:No SVHC (20-Jun-2013)
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 100 / Collector-Emitter Voltage (Vceo) V = 45 / DC Current Gain (hFE) = 800 / Collector-Base Voltage (Vcbo) V = 50 / Emitter-Base Voltage (Vebo) V = 6 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 200 / Package Type = SOT-323 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 400 / Base Emitter Saturation Voltage Max. (Vbe(sat)) mV = 900

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC847CW,115"
  • BC847CW 115
  • BC847CW,115.
  • BC847CW-115
  • BC847CW115