Nexperia BC847,215

Bipolar (BJT) Transistor NPN 45V 100mA 100MHz 250mW Surface Mount TO-236AB (SOT23)
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC847,215.

IHS

Datasheet8 pages3 years ago
Datasheet12 pages4 years ago
Datasheet17 pages12 years ago

Farnell

Newark

Upverter

Nexperia

Inventory History

3 month trend:
+1.76%

CAD Models

Download Nexperia BC847,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.014
$ 0.027
Stock
9,891,537
3,879,628
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
hFE Min
110
110
Power Dissipation
250 mW
250 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiMMBT100
Bipolar Transistors - BJT NPN Transistor General Purpose
KSC Series NPN 200 mW 50 V 100 mA Surface Mount Epitaxial Transistor - SOT-23
Bipolar Transistors - BJT NPN Epitaxial Transistor
Diodes Inc.BC847B-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.BC847B-13-F
Bipolar (BJT) Transistor NPN 45V 100mA 300MHz 310mW Surface Mount SOT-23
Diodes Inc.BC847C-13-F
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Nexperia BC847,215 provided by its distributors.

Bipolar (BJT) Transistor NPN 45V 100mA 100MHz 250mW Surface Mount TO-236AB (SOT23)
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Nexperia BC847,215 Bipolar Transistor NPN Tape on Full reel for switching
NPN Bipolar Transistor, NXP, SOT-23 package
BC847 Series 45 V Surface Mount NPN General Purpose Transistor - SOT-23
400mV@ 5mA,100mA NPN 250mW 6V 15nA 50V 45V 100mA SOT-23
100 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ, ft:100MHz; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain Max (hfe):110 ;RoHS Compliant: Yes
TRANSISTOR, NPN, REEL 3K; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain hFE:110; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:200mV; Continuous Collector Current Ic Max:100mA; Current Ic Continuous a Max:100mA; Current Ic hFE:2mA; Device Marking:BC847; Gain Bandwidth ft Min:100MHz; Gain Bandwidth ft Typ:100MHz; Hfe Min:125; Hfe Typ:125; No. of Transistors:1; Noise Factor Max:10dB; Package / Case:SOT-23; Power Dissipation Pd:250mW; Power Dissipation Ptot Max:250mW; Reel Quantity:3000; SMD Marking:1H; Tape Width:8mm; Termination Type:SMD; Voltage Vcbo:50V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC847,215"
  • BC847,215.
  • BC847215