Nexperia BC847,235

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC847,235.

IHS

Datasheet8 pages3 years ago
Datasheet12 pages4 years ago
Datasheet18 pages12 years ago
Datasheet17 pages12 years ago

Farnell

Nexperia

NXP Semiconductors

Arrow Electronics

Inventory History

3 month trend:
+13.29%

CAD Models

Download Nexperia BC847,235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.027
$ 0.014
Stock
3,632,603
10,665,697
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
hFE Min
110
110
Power Dissipation
250 mW
250 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1993-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiMUN2213T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NXP Semiconductors2PD601AR,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
onsemiMUN2233T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiMUN2241T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.BC817-16
Tape & Reel (TR) Surface Mount NPN BC817 Bipolar (BJT) Transistor 100 @ 100mA 1V 800mA 310mW 100MHz

Descriptions

Descriptions of Nexperia BC847,235 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
45V 250mW 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 45V 0.1A Automotive 3-Pin TO-236AB T/R
BC847 Series 45 V 100 mA NPN Surface Mount Silicon Transistor - SOT-23
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
100 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC847 235
  • BC847235