Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BC68-25PASX

BC68 Series 20V 2A SMT Medium Power NPN Bipolar Transistor DFN2020D-3
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC68-25PASX.

IHS

Datasheet14 pages12 years ago

NXP Semiconductors

Inventory History

3 month trend:
+0.08%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-02-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NPN Pre-Biased Transistor, SMT-3, SMD, 80mV@2.5mA,50mA 500nA 20V 600mA 2.9mm × 1.6mm × 1.1mm
Small Signal Bipolar Transistor, 0.6A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.6A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon
Bipolar (BJT) Single Transistor, NPN, 20 V, 30 mA, 150 mW, SC-81, Surface Mount
Bipolar Transistor Array, Dual NPN, 15 V, 800 mA, 400 mW

Descriptions

Descriptions of Nexperia BC68-25PASX provided by its distributors.

BC68 Series 20V 2A SMT Medium Power NPN Bipolar Transistor DFN2020D-3
Trans GP BJT NPN 20V 2A 1650mW Automotive 3-Pin DFN-D EP T/R
TRANSISTOR, BIPOLAR, AEC-Q101, NPN, 20V; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 20V; Transition Frequency ft: 170MHz; Power Dissipation Pd: 420mW; DC Collector Current: 2A; DC Current Gain hFE: 160hFE; Transistor Case Style: DFN2020D; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BC68 Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934068109115