Nexperia BAV99,235

BAV99 Series 100 V 215 mA SMT High Speed Switching Diode - SOT-23
$ 0.022
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAV99,235.

IHS

Datasheet10 pages4 years ago
Datasheet14 pages15 years ago
Datasheet15 pages15 years ago

Upverter

Future Electronics

iiiC

Inventory History

3 month trend:
-73.71%

CAD Models

Download Nexperia BAV99,235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.022
$ 0.03
Stock
3,243,766
26,436,554
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
-
SOT-23-3
Forward Voltage
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
215 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBAV99LT1G
DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236

Descriptions

Descriptions of Nexperia BAV99,235 provided by its distributors.

BAV99 Series 100 V 215 mA SMT High Speed Switching Diode - SOT-23
Standard Diodes, Rectifiers - Arrays SOT-23 (TO-236AB) 100V 215mA (DC) Surface Mount
Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB
Small Signal Switching Diode, Dual Series, 100 V, 215 mA, 1.25 V, 4 ns, 4 A, 3 Pins, SOT-23 (TO-236AB)
DIODE, SMALL SIGNAL, 100V, SOT-23; Diode; DIODE, SMALL SIGNAL, 100V, SOT-23; Diode Configuration:Dual Series; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):215mA; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Diode Case Style:TO-236AB

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAV99,235"
  • BAV99235