Nexperia BAV99,215

$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAV99,215.

IHS

Datasheet10 pages4 years ago

element14 APAC

Newark

Upverter

Farnell

Inventory History

3 month trend:
-4.77%

CAD Models

Download Nexperia BAV99,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.03
$ 0.022
Stock
26,436,554
3,243,766
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
SOT-23-3
-
Forward Voltage
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
Average Rectified Current
215 mA
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBAV99LT1G
DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236

Descriptions

Descriptions of Nexperia BAV99,215 provided by its distributors.

Standard Diodes, Rectifiers - Arrays SOT-23 (TO-236AB) 100V 215mA (DC) Surface Mount
Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB
BAV99 Series 100 V 215 mA Surface Mount High Speed Switching Diode - SOT-23
Rectifier Diodes & Bridges; BAV99,215; NEXPERIA; 3; 125 mA; 100 V; 500 nA
100V 250mW Dual 1.25V@150mA 4ns 215mA SOT-23(TO-236) Switching Diode ROHS
Diode Array 1 Pair Series Connection Standard 100V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Small Signal Switching Diode, Dual Series, 100 V, 215 mA, 1.25 V, 4 ns, 4 A, 3 Pins, SOT-23 (TO-236AB)
DIODE, SWITCHING, 215MA, 100V, SOT-23-3; Diode Type:Switching; Forward Current If(AV):215mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)
Configuration = Dual Series / Number of Diodes = 2 / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 215 / Peak Reverse Current uA = 50 / Forward Voltage (Vf) V = 1 / Capacitance pF = 1.5 / Operating Temperature Max. °C = 150 / Peak Non-Repetitive Surge Current (Itsm) A = 4 / Reverse Recovery Time (trr) ns = 4 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101
DIODE, DUAL, SOT-23 REEL 3K; Diode Type:Small Signal; Voltage, Vrrm:85V; Current, If AV:125mA; Current, Ifsm:4A; Time, trr Typ:4ns; Voltage, Vf Max:1.25V; Temperature, Tj Max:150°C; Termination Type:SMD; Case Style:SOT-23; Pins, No. of:3; Application Code:High Speed; Configuration, Diode:Dual; Current, Forward If:125mA; Current, If Max:450mA; Current, If Vf:150mA; Current, Ifs Max:4A; Current, Ir Max:30nA; Marking, SMD:A7*; Pin Configuration:1A1,2K2,3(K1+A2); Power, Ptot:250W; Quantity, Reel:3000; Time, trr Max:4ns; Voltage, Forward at If:1.25V; Voltage, Vr Max:75V; Width, Tape:8mm

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAV99,215"
  • BAV99,215.
  • BAV99215