Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BAV99

SURFACE MOUNT SWITCHING DIODE Rectifier Diode, 1 Phase, 2 Element, 0.15A, 100V V(RRM), Silicon
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAV99.

IHS

Datasheet10 pages4 years ago
Datasheet14 pages15 years ago
Datasheet12 pages30 years ago
Datasheet3 pages0 years ago
Datasheet4 pages25 years ago

Upverter

Farnell

Garrett

iiiC

Inventory History

3 month trend:
+134%

CAD Models

Download Nexperia BAV99 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1974-04-15
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2004-06-30

Related Parts

Tape & Reel (TR) Surface Mount Standard Single Diode Standard 2pF @ 0V 1MHz 100mA 200mW 3ns
Tape & Reel (TR) Surface Mount Standard Single Diode Standard 2pF @ 0V 1MHz 100mA 200mW 3ns
onsemiBAV74LT1
Rectifier Diode Small Signal Switching 0.2A 4ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching 250V 0.225A 50ns 3-Pin SOT-23 T/R
onsemiMMBD1202
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236
MONOLITHIC DUAL SWITCHING DIODE Rectifier Diode, 2 Element, 0.1A, 50V V(RRM), Silicon, TO-236AB

Descriptions

Descriptions of Nexperia BAV99 provided by its distributors.

SURFACE MOUNT SWITCHING DIODE Rectifier Diode, 1 Phase, 2 Element, 0.15A, 100V V(RRM), Silicon
Rectifier Diodes & Bridges; BAV99; NXP SEMICONDUCTORS; 3; 300 mA; 75 V; 50 µA
DIODE, DUAL, SOT-23; Diode Type:Small Signal; Forward Current If(AV):125mA; Repetitive Reverse Voltage Vrrm Max:85V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Application Code:High Speed; Breakdown Voltage:75V; Current If @ Vf:150mA; Current Ifsm:4A; Current Ir Max:30nA; Diode Configuration:Dual; Forward Current If Max:125mA; Forward Voltage:1.25V; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; Peak Forward Current:450mA; Pin Configuration:1A1,2K2,3(K1+A2); Power Dissipation Ptot Max:250W; Reverse Recovery Time trr Typ:4ns; Reverse Voltage Vr Max:75V; SMD Marking:A7*; Termination Type:SMD; Vr Ir Measurement Voltage:25V
Configuration = Dual Series / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 215 / Forward Voltage (Vf) V = 1.25 / Peak Non-Repetitive Surge Current (Itsm) A = 4 / Peak Reverse Current uA = 50 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 250 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Capacitance pF = 1.5 / Thermal Resistance K/W = 500

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV 99
  • BAV-99
  • BAV99.
  • BAV99?