Nexperia BAT86

Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, DO-34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT86.

IHS

Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages31 years ago
Datasheet3 pages25 years ago

Inventory History

3 month trend:
-2.84%

CAD Models

Download Nexperia BAT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.146
Stock
171,101
357,398
357,398
Authorized Distributors
1
6
6
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
900 mV
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1987-06-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date1999-06-30
LTD Date1999-12-31

Related Parts

onsemi1N5817
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-41
onsemiSB140
SB 500 mV 1 A 40 V Max Reverse Voltage Through Hole Schottky Rectifier - DO-41
onsemiSB130
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-41
Taiwan Semiconductor1N5818
Taiwan Semiconductor 1N5818 Schottky diode Reel Schottky Diodes Single
onsemiSB120
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-41
onsemiSB330
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of Nexperia BAT86 provided by its distributors.

Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, DO-34
5A 4ns 5μA 200mA DO-34 Through hole mounting 3.04mm*1.6mm*1.6mm
Schottky Diode, 200mA, 50V, DO-34
0.2 A 35 V SILICON SIGNAL DIODE DO-34
DIODE, SCHOTTKY, DO-34; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):200mA; Forward Voltage VF Max:450mV; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:5A; Operating Temperature Range:-65°C to +125°C; Diode Case Style:DO-34; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current If @ Vf:100mA; Current Ifsm:5A; Device Marking:BAT86; Forward Current If Max:100µA; Junction Temperature Tj Max:125°C; Package / Case:DO-34; Termination Type:Axial Leaded; Vr Ir Measurement Voltage:300mV

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT 86