What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia BAT754S,215

BAT754 Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOT-23
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT754S,215.

TME

Datasheet11 pages14 years ago

IHS

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-57.58%

CAD Models

Download Nexperia BAT754S,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-08-05
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBAV99LT1G
DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236
MMBD914-V Series 100 V 200 mA SMT Small Signal Switching Diode - SOT-23-3
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 85V V(RRM), Silicon
700 mA, 30 V, Schottky Barrier Diode, Low IR, Single CP. ONSSPCDDENY1E7M;

Descriptions

Descriptions of Nexperia BAT754S,215 provided by its distributors.

BAT754 Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOT-23
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB
Diode Schottky 30V 0.2A Automotive 3-Pin TO-236AB
30V 1 pair in series 600mV@100mA 200mA SOT-23 Schottky Diodes ROHS
Small Signal Diode; Diode Type:Schottky; Forward Current, If(AV):100mA; Repetitive Reverse Voltage Max, Vrrm:30V; Forward Voltage Max, VF:600mV; Forward Surge Current Max, Ifsm:600mA; Operating Temperature Range:-65°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAT754S,215"
  • BAT754S 215
  • BAT754S,215.
  • BAT754S-215
  • BAT754S/215
  • BAT754S215