Nexperia BAT54C,215

BAT54 Series 30V 2 uA Surface Mount Schottky Barrier Diode - SOT-23
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT54C,215.

IHS

Datasheet9 pages4 years ago
Datasheet11 pages15 years ago

Upverter

Newark

TME

element14

Inventory History

3 month trend:
-2.43%

CAD Models

Download Nexperia BAT54C,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.038
$ 0.038
Stock
37,193,375
29,701,068
29,701,068
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
800 mV
240 mV
240 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
7.6 pF
7.6 pF

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2012-10-05
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

DIODE, SCHOTTKY BARRIER, VR 30V, IF 200MA, PKG SOT-23,CONFIG DUAL, VF 1000MV, TRR 5NS
Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R
BAT54 Series 30 V 200 mA SMT Single Small Signal Schottky Diode - SOT-23-3
Diode, Schottky Barrier, Fast, Vr 30V, If 200mA, Pkg SOT-23,Config Dual, Vf 800mV
BAT54C Series 30 V 200 mA SMT Small Signal Schottky Diode - SOT-23-3
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 75V, IF 250MA, PKG SOT-23,CONFIG DUAL, VF 855MV

Descriptions

Descriptions of Nexperia BAT54C,215 provided by its distributors.

BAT54 Series 30V 2 uA Surface Mount Schottky Barrier Diode - SOT-23
Schottky Diodes, Rectifiers - Arrays SOT-23 (TO-236AB) 30V 200mA (DC) Surface Mount
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB
Diode Array 1 Pair Common Cathode Schottky 30V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Diode Schottky 30 Volt 0.2A Automotive 3-Pin TO-236AB
30V 1 pair of common cathodes 800mV@100mA 200mA SOT-23 Schottky Diodes ROHS
Small Signal Diode; Diode Type:Schottky; Forward Current, If(AV):100mA; Repetitive Reverse Voltage Max, Vrrm:30V; Forward Voltage Max, VF:800mV; Reverse Recovery Time, trr:5ns; Forward Surge Current Max, Ifsm:600mA ;RoHS Compliant: Yes
DIODE, SCHOTTKY, REEL 3K; Diode Type:Schottky; Voltage, Vrrm:30V; Current, If AV:0.2A; Current, Ifsm:600mA; Time, trr Typ:5ns; Voltage, Vf Max:800mV; Temperature, Tj Max:125°C; Termination Type:SMD; Case Style:SOT-23; No. of Pins:3; Current, Ifs Max:0.6A; Forward Voltage:0.8V; Pin Configuration:1A1,2A2,3comK; Quantity, Reel:3000; SMD Marking:L43/*W1; Width, Tape:8mm; Common Connection:Cathode
DIODE, ULTRAFAST, 200MA, TO-236AB-3; Diode Type:Ultrafast; Diode Configuration:Dual Common Cathode; Forward Current If(AV):200mA; Forward Voltage VF Max:800mV; Reverse Recovery Time trr Max:5ns; Forward Surge Current Ifsm Max:600mA; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:TO-236AB; No. of Pins:3; MSL:(Not Available); SVHC:No SVHC (19-Dec-2012)
Configuration = Dual Common Cathode / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) mV = 800 / Reverse Current Max. uA = 2 / Peak Non-Repetitive Surge Current (Itsm) mA = 600 / Power Dissipation (Pd) mW = 250 / Capacitance pF = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 500

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAT54C,215"
  • BAT54C 215
  • BAT54C,215.
  • BAT54C,215??
  • BAT54C-215
  • BAT54C/215
  • BAT54C215