Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BAT46WH,115

BAT46 Series 100 V 250 mA Surface Mount Single Schottky Barrier Diode - SOD-123F
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT46WH,115.

Upverter

Technical Drawing5 pages8 years ago

TME

IHS

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia BAT46WH,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2010-07-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsBAT54CFILM
BAT54 Series 300 mA 0.9 V Surface Mount Schottky Diode - SOT-23
STMicroelectronicsBAT54SFILM
Small Signal 300 mA 0.9 V Schottky Diode Surface Mount - SOT-23-3
STMicroelectronicsBAT54CWFILM
SMALL SIGNAL SCHOTTKY DIODE Rectifier Diode, Schottky, 2 Element, 0.3A, 40V V(RRM), Silicon
DIODE, RECTIFIER, STANDARD, VR 75V, IF 300MA, PKG MINI-MELF (SOD-80),VF 860MV, TRR 8NS
LS4448 Series 100 V 150 mA Fast Switching Small Signal Diode -QuadroMELF-SOD-80
LL4148 Series 100 V 150 mA Small Signal Fast Switching Diode - MiniMELF SOD-80

Descriptions

Descriptions of Nexperia BAT46WH,115 provided by its distributors.

BAT46 Series 100 V 250 mA Surface Mount Single Schottky Barrier Diode - SOD-123F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
Nexperia Schottky Diode, 250mA, 100V, SMD, SOD-123F, 2-Pin
Schottky Rectifier Diode, 100V, 0.44W, SOD-123, 2-Pin
Schottky Diodes & Rectifiers Schottky barrier diode
DIODE, 100V, 0.250A, SOD123F; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 250mA; Forward Voltage VF Max: 850mV; Reverse Recovery Time trr Max: 5.9ns; Forward Surge Current I

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAT46WH,115"
  • BAT46WH 115
  • BAT46WH,115.
  • BAT46WH/115
  • BAT46WH115