Nexperia BAS40L

Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS40L.

IHS

Datasheet8 pages4 years ago
Datasheet22 pages17 years ago
Datasheet21 pages20 years ago

Newark

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1997-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiBAV99WT1G
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 215MA, PKG SC-70 (SOT-323),CONFIG DUAL
onsemi1N914BWT
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 2-Pin SOD-523 T/R
onsemiMMSD4448
onsemi Rectifier diode Diodes, 200mA, 100V, surface mount, SOD-123encapsulation, 2needle
Rectifier Diode Small Signal Switching 75V 0.2A 4ns Automotive 2-Pin MicroMELF T/R
LS4448 Series 100 V 150 mA Fast Switching Small Signal Diode -QuadroMELF-SOD-80
DIODE, RECTIFIER, STANDARD, VR 75V, IF 300MA, PKG MINI-MELF (SOD-80),VF 860MV, TRR 8NS

Descriptions

Descriptions of Nexperia BAS40L provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM)
0.12A, 40V, SILICON, SIGNAL DIODE, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2
0.12 A 40 V SILICON SIGNAL DIODE
DIODE, SWITCH, 40V, 0.12A, SOD882; Diode Type:Fast Recovery; Forward Current If(AV):120mA; Repetitive Reverse Voltage Vrrm Max:40V; Forward Voltage VF Max:1V; Forward Surge Current Ifsm Max:200mA; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-882; No. of Pins:2; SVHC:No SVHC (18-Jun-2012)

Images

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)