Nexperia BAS40H,115

BAS40 Series 40 V 120 mA SMT General Purpose Schottky Diode - SOD-123F
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS40H,115.

Newark

Datasheet22 pages17 years ago
Datasheet22 pages17 years ago
Datasheet21 pages17 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
+363%

CAD Models

Download Nexperia BAS40H,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-04-26
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsBAT46ZFILM
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
onsemi1N4448WS
Diode Ultra Fast Recovery Rectifier 75V 0.15A 2-Pin SOD-323F T/R
onsemi1N4148WS
Diode Ultra Fast Recovery Rectifier 75V 0.15A 2-Pin SOD-323F T/R
STMicroelectronicsBAR46FILM
BAR46AFILM Series 100 V 150 mA Small Signal Schottky Diode - SOT-23
SMALL SIGNAL SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
DIODE, RECTIFIER, STANDARD, VR 75V, IF 300MA, PKG MINI-MELF (SOD-80),VF 930MV, TRR 8NS

Descriptions

Descriptions of Nexperia BAS40H,115 provided by its distributors.

BAS40 Series 40 V 120 mA SMT General Purpose Schottky Diode - SOD-123F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon
Nexperia Schottky Diodes Diodes, 120mA, 40V, surface mount, SOD-123Fencapsulation, 2needle
Diode Schottky 40V 0.12A 2-Pin SOD-123F T/R
BAS40 series; 1PSxxSB4x series - General-purpose Schottky diodes SOD-123 2-Pin
Diode, Schottky, 40Ma, 40V, Full Reel; Diode Configuration:Single; Repetitive Peak Reverse Voltage:40V; Average Forward Current:120Ma; Forward Voltage Max:1V; Forward Surge Current:200Ma; Operating Temperature Max:150°C Rohs Compliant: Yes |Nexperia BAS40H,115.
DIODE, SCHOTTKY, 40V, 0.12A, SOD-123; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):40mA; Forward Voltage VF Max:1V; Forward Surge Current Ifsm Max:200mA; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-123F; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:200A; Junction Temperature Tj Max:150°C; Package / Case:SOD-123F; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS40H,115"
  • BAS40H 115
  • BAS40H,115.
  • BAS40H-115
  • BAS40H/115
  • BAS40H115