Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BAS321,135

DIODE GEN PURP 200V 250MA SOD323 / Diode Standard 200 V 250mA (DC) Surface Mount SOD-323
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS321,135.

Future Electronics

Datasheet10 pages17 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
-8.02%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.048
$ 0.033
Stock
2,868,017
9,932,301
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SC
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
250 mA
250 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2004-01-27
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BAV21WS-7-F
Rectifier Diode Small Signal Switching 250V 0.25A 50ns 2-Pin SOD-323 T/R
Diodes Inc.BAV21W-7-F
Rectifier Diode Small Signal Switching 200V 0.4A 50ns 2-Pin SOD-123 T/R
Diodes Inc.BAS20-7-F
Rectifier Diode Small Signal Switching 200V 0.4A 50ns 3-Pin SOT-23 T/R
DIODE, SIGNAL, RECTIFIER, STANDARD, VR 100V, IF 250MA, PKG SOD-123,VF 1.25V, TRR 50NS
onsemiBAS21.
BAS21 Series 350 mW 250 V Max Reverse Voltage 200 mA High Voltage Diode-SOT-23-3
DIODE, SIGNAL, RECTIFIER, FAST, VR 200V, IF 200MA, PKG SOT-23,VF 1.25V, TRR 50NS

Descriptions

Descriptions of Nexperia BAS321,135 provided by its distributors.

DIODE GEN PURP 200V 250MA SOD323 / Diode Standard 200 V 250mA (DC) Surface Mount SOD-323
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon
Diode Switching 250V 0.25A Automotive 2-Pin SOD-323 T/R

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS321 135
  • BAS321135