Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BAS321,115

Rectifier Diode Switching 250V 0.25A 50ns Automotive 2-Pin SOD-323 T/R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS321,115.

TME

Datasheet10 pages17 years ago

IHS

Inventory History

3 month trend:
+41.66%

CAD Models

Download Nexperia BAS321,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.034
$ 0.048
Stock
10,116,429
2,950,812
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
SC
-
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
250 mA
250 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-05-06
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsBAT54JFILM
BAT54 Series 300 mA 900 mV Schottky Diode Surface Mount - SOD-323
onsemi1SS383T1G
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.3A, 40V V(RRM), Silicon
STMicroelectronicsBAS70JFILM
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 85V V(RRM), Silicon

Descriptions

Descriptions of Nexperia BAS321,115 provided by its distributors.

Rectifier Diode Switching 250V 0.25A 50ns Automotive 2-Pin SOD-323 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon
Rectifier Diodes & Bridges; BAS321,115; NEXPERIA; 2; 250 mA; 250 V; 100 nA
BAS321 Series 250 V 250 mA Surface Mount General Purpose Diode - SOD-323
DIODE, SWITCHING, SOD-323; Diode Type:Switching; Forward Current If(AV):250mA; Repetitive Reverse Voltage Vrrm Max:250V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:9A; Operating Temperature Max:150°C; Diode Case Style:SOD-323; No. of Pins:2; MSL:-; SVHC:No SVHC (20-Jun-2013)
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 200 / Peak Average Forward Current (If(AV)) mA = 250 / Forward Voltage (Vf) V = 1 / Peak Non-Repetitive Surge Current (Itsm) A = 9 / Peak Reverse Current uA = 100 / Reverse Recovery Time (trr) ns = 50 / Power Dissipation (Pd) mW = 300 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Capacitance pF = 2 / Thermal Resistance K/W = 366

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS321,115"
  • BAS321115
  • BAS321@115