What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi DCB010-TB-E

Rectifier Diode, 1 Phase, 2 Element, 0.1A, 85V V(RRM), Silicon
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DCB010-TB-E.

IHS

Datasheet4 pages10 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi DCB010-TB-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2016-03-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-04-18
LTD Date2017-10-18

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 0.1A, 85V V(RRM), Silicon
STMicroelectronicsBAT54JFILM
BAT54 Series 300 mA 900 mV Schottky Diode Surface Mount - SOD-323
STMicroelectronicsBAS70JFILM
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon
onsemi1SS383T1G
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.3A, 40V V(RRM), Silicon

Descriptions

Descriptions of onsemi DCB010-TB-E provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 0.1A, 85V V(RRM), Silicon
Diodes - General Purpose, Power, Switching DUAL COMMON CATHODE SW DI
Very High-Speed Switching Diode
Tape & Reel (TR) Surface Mount Standard 1Pair Common Cathode Diode Array 1.2V @ 100mA 100mA 200mW 4ns
DIODE, HS DUAL COMM CATHODE SOT23; Diode Type:Small Signal; Voltage Vrrm:85V; Av Current If:100mA; Current Ifsm:4A; Typ Reverse Recovery Time, trr:4ns; Max Voltage Vf:1.2V; Max Junction Temperature Tj:125°C; Termination Type:SMD; Case Style:CP; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd