Nexperia BAS31,235

Rectifier Diode, Avalanche, 1 Phase, 2 Element, 0.25A, 110V V(RRM), Silicon, TO-236AB
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS31,235.

Nexperia

Datasheet9 pages1 year ago

IHS

Future Electronics

Inventory History

3 month trend:
-63.65%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.106
$ 0.113
Stock
842,775
1,643,232
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
Forward Voltage
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
Average Rectified Current
250 mA
250 mA
Max Reverse Leakage Current
100 nA
100 nA
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon
Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 40V V(RRM), Silicon

Descriptions

Descriptions of Nexperia BAS31,235 provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 2 Element, 0.25A, 110V V(RRM), Silicon, TO-236AB
Diode Array 1 Pair Series Connection Avalanche 90V 250mA (DC) Surface Mount TO-2
Diode Switching 110V 0.25A Automotive 3-Pin TO-236AB T/R
BAS29; BAS31; BAS35 - General purpose controlled avalanche (double) diodes TO-236 3-Pin
D¦ÌAl 1.25V@400mA 50ns 250mA 100nA@90V SOT-23 Avalanche Diodes ROHS
Switching Diode Rohs Compliant: Yes |Nexperia BAS31,235
General purpose double switching diode
0.25 A 110 V 2 ELEMENT SILICON SIGNAL DIODE TO-236AB
90V 10A 50ns 100nA 250μA double TO-236AB SMD mount 3mm*1.4mm*1mm
DIODE ARRAY AVALANCHE 90V SOT23
DIODE ARR AVAL 90V 250MA TO236AB

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS31 235
  • BAS31235