Nexperia BAS31,215

Rectifier Diode, Avalanche, 1 Phase, 2 Element, 0.25A, 110V V(RRM), Silicon, TO-236AB
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS31,215.

Nexperia

Datasheet9 pages1 year ago

Farnell

IHS

TME

Burklin Elektronik

Inventory History

3 month trend:
+738%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.113
$ 0.102
Stock
1,330,768
500,087
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
Forward Voltage
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
Average Rectified Current
250 mA
250 mA
Max Reverse Leakage Current
100 nA
100 nA
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBAV99LT1G
DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236

Descriptions

Descriptions of Nexperia BAS31,215 provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 2 Element, 0.25A, 110V V(RRM), Silicon, TO-236AB
Rectifier Diode Switching 110V 0.25A 50ns Automotive 3-Pin SOT-23 T/R
BAS31 Series 110 V 250 mW Surface Mount Small Signal Diode - SOT-23
Nexperia Single Switching Diode, Iout=250mA, Vrev=110V, SOT-23, SMD
D¦ÌAl 90V 1.25V@400mA 50ns 600mA 100nA@90V SOT-23(SOT-23-3) Avalanche Diodes ROHS
DIODE ARRAY AVALANCHE 90V SOT23 / Diode Array 1 Pair Series Connection Avalanche 90 V 250mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
DIODE, AVALANCHE, 110V, SOT-23; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 110V; Forward Current If(AV): 150mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 50ns; Forward Surge Cur

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS31,215"
  • BAS31215