Nexperia BAS16L,315

DIODE GEN PURP 100V 215MA SOD882 / Diode Standard 100 V 215mA (DC) Surface Mount DFN1006-2
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS16L,315.

IHS

Datasheet9 pages4 years ago
Datasheet21 pages12 years ago

LKR

Nexperia

NXP Semiconductors

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia BAS16L,315 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1998-01-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

VishayLL42-GS08
LL42 Series 30 V 200 mA Small Signal Schottky Diode - MINIMELF - SOD-80
Diodes Inc.1N4148WSF-7
DiodesZetex Rectifier diode Diodes, 250mA, 100V, surface mount, SOD-323Fencapsulation, 2needle
Diodes Inc.1N4448WQ-7-F
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon
Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns 2-Pin SOD-323 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 60V V(RRM), Silicon, DO-213AA
onsemi1SS400T5G
Rectifier Diode Small Signal Switching 0.2A 4ns 2-Pin SOD-523 T/R

Descriptions

Descriptions of Nexperia BAS16L,315 provided by its distributors.

DIODE GEN PURP 100V 215MA SOD882 / Diode Standard 100 V 215mA (DC) Surface Mount DFN1006-2
Rectifier Diode, 1 Phase, 1 Element, 0.215A, 100V V(RRM), Silicon
BAS16 Series 100 V 215 mA Surface Mount High Speed Switching Diode - SOD-882
100V +150¡Í@(Tj) 200mW Single 1.25V@150mA 4ns 500nA@80V 250mA SOD-882 Switching Diode ROHS
High-Speed Rectifier Diode, SILICON, 100V, 2-Pin DFN
Small Signal Diode; Diode Type:Switching; Forward Current, If(AV):150mA; Repetitive Reverse Voltage Max, Vrrm:100V; Forward Voltage Max, VF:1.25V; Reverse Recovery Time, trr:4ns; Forward Surge Current Max, Ifsm:4A ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS16L,315"
  • BAS16L 315
  • BAS16L,315.
  • BAS16L-315
  • BAS16L315